Part Details for RGSCC911-R-B-B-D by Carling Technologies
Overview of RGSCC911-R-B-B-D by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGSCC911-R-B-B-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H3078
|
Newark | Rgscc911-R-B-B-D Rohs Compliant: Yes |Carling Technologies RGSCC911-R-B-B-D Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $7.7700 | Buy Now |
DISTI #
432-RGSCC911-R-B-B-D-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8495 | Buy Now |
DISTI #
691-RGSCC911RBBD
|
Mouser Electronics | Rocker Switches RGSCC911-R-B-B-D | 0 |
|
$4.3500 / $7.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $4.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2400 / $4.9500 | Buy Now |