Part Details for RGSCD201-R-B-B-D by Carling Technologies
Overview of RGSCD201-R-B-B-D by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGSCD201-R-B-B-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RGSCD201-R-B-B-D-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 125V Min Qty: 17 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7835 | Buy Now |
DISTI #
691-RGS-00009738
|
Mouser Electronics | Rocker Switches RGSCD201-R-B-B-D | 0 |
|
$4.9700 / $7.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $5.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6500 / $5.8600 | Buy Now |