Part Details for RGSCD201-R-W-W-0 by Carling Technologies
Overview of RGSCD201-R-W-W-0 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGSCD201-R-W-W-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RGSCD201-R-W-W-0-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 125V Min Qty: 17 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7035 | Buy Now |
DISTI #
691-RGSCD201-R-W-W-0
|
Mouser Electronics | Rocker Switches RGSCD201RWW0 | 0 |
|
$6.5400 / $7.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $5.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5600 / $5.6700 | Buy Now |