Part Details for RGSEC201-R-W-W-E by Carling Technologies
Overview of RGSEC201-R-W-W-E by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGSEC201-R-W-W-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C5660
|
Newark | Rgsec201-R-W-W-E Rohs Compliant: Yes |Carling Technologies RGSEC201-R-W-W-E RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $7.7700 | Buy Now |
DISTI #
432-RGSEC201-R-W-W-E-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5165 | Buy Now |
DISTI #
691-RGSEC201-R-W-W-E
|
Mouser Electronics | Rocker Switches RGSEC201RWWE | 0 |
|
$5.5200 / $7.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $4.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2400 / $4.9500 | Buy Now |