Part Details for RGT00TS65DGC11 by ROHM Semiconductor
Overview of RGT00TS65DGC11 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGT00TS65DGC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGT00TS65DGC11-ND
|
DigiKey | 650V 50A FIELD STOP TRENCH IGBT Min Qty: 1 Lead time: 22 Weeks Container: Tube |
319 In Stock |
|
$2.6892 / $5.5200 | Buy Now |
DISTI #
RGT00TS65DGC11
|
Avnet Americas | Field Stop Trench IGBT 650V Collector Emitter Voltage 85A Collector Current 5μs Short Circuit Withstand Time 3-Pin TO-247 Tube - Rail/Tube (Alt: RGT00TS65DGC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$2.6832 / $3.0547 | Buy Now |
DISTI #
755-RGT00TS65DGC11
|
Mouser Electronics | IGBT Transistors 650V 50A Trench IGBT Field Stop TO-247N RoHS: Compliant | 361 |
|
$3.2100 / $5.5300 | Buy Now |
DISTI #
66288497
|
Verical | Trans IGBT Chip N-CH 650V 85A 277W 3-Pin(3+Tab) TO-247N Bulk Min Qty: 16 Package Multiple: 1 Date Code: 2201 | Americas - 450 |
|
$4.3050 / $4.9921 | Buy Now |
DISTI #
77269412
|
Verical | Trans IGBT Chip N-CH 650V 85A 277W 3-Pin(3+Tab) TO-247N Bulk Min Qty: 16 Package Multiple: 1 Date Code: 2301 | Americas - 450 |
|
$4.3050 / $4.9921 | Buy Now |
|
Quest Components | 720 |
|
$3.8610 / $7.7220 | Buy Now | |
|
Ameya Holding Limited | 650V 50A FIELD STOP TRENCH IGBT Min Qty: 1 | 30-Authorized Distributor |
|
$2.7300 / $4.5600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 450 |
|
$2.5740 / $9.1290 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 450 |
|
$2.5740 / $9.1290 | Buy Now |
Part Details for RGT00TS65DGC11
RGT00TS65DGC11 CAD Models
RGT00TS65DGC11 Part Data Attributes
|
RGT00TS65DGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGT00TS65DGC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 85A I(C), 650V V(BR)CES, N-Channel, TO-247, TO-247N, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-17 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 85 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 225 ns | |
Turn-on Time-Nom (ton) | 110 ns |