Part Details for RGT20NL65GTL by ROHM Semiconductor
Overview of RGT20NL65GTL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGT20NL65GTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7256
|
Newark | Transistor, Igbt, 650V, 20A/106W/To-263 Rohs Compliant: Yes |Rohm RGT20NL65GTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 926 |
|
$1.0700 / $2.2700 | Buy Now |
DISTI #
846-RGT20NL65GTLCT-ND
|
DigiKey | IGBT TRENCH FLD 650V 20A TO263AB Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.9150 / $2.1800 | Buy Now |
DISTI #
RGT20NL65GTL
|
Avnet Americas | Transistor IGBT 65V 10A 3-Pin TO-263L T/R - Tape and Reel (Alt: RGT20NL65GTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9516 / $1.0834 | Buy Now |
DISTI #
755-RGT20NL65GTL
|
Mouser Electronics | IGBT Transistors 650V 10A Field Stop Trench IGBT RoHS: Compliant | 1000 |
|
$0.9460 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9760 | Buy Now |
DISTI #
RGT20NL65GTL
|
Avnet Americas | Transistor IGBT 65V 10A 3-Pin TO-263L T/R - Tape and Reel (Alt: RGT20NL65GTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9516 / $1.0834 | Buy Now |
DISTI #
RGT20NL65GTL
|
Avnet Americas | Transistor IGBT 65V 10A 3-Pin TO-263L T/R - Tape and Reel (Alt: RGT20NL65GTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9516 / $1.0834 | Buy Now |
DISTI #
3757534RL
|
element14 Asia-Pacific | TRANSISTOR, IGBT, 650V, 20A/106W/TO-263 RoHS: Compliant Min Qty: 100 Container: Reel | 926 |
|
$1.0661 / $1.4631 | Buy Now |
DISTI #
3757534
|
element14 Asia-Pacific | TRANSISTOR, IGBT, 650V, 20A/106W/TO-263 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 926 |
|
$1.0661 / $2.2940 | Buy Now |
DISTI #
3757534
|
Farnell | TRANSISTOR, IGBT, 650V, 20A/106W/TO-263 RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 1 Days Container: Cut Tape | 926 |
|
$1.1126 / $2.8254 | Buy Now |
Part Details for RGT20NL65GTL
RGT20NL65GTL CAD Models
RGT20NL65GTL Part Data Attributes
|
RGT20NL65GTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGT20NL65GTL
ROHM Semiconductor
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 106 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 174 ns | |
Turn-on Time-Nom (ton) | 31 ns | |
VCEsat-Max | 2.1 V |