Part Details for RGT20TM65DGC9 by ROHM Semiconductor
Overview of RGT20TM65DGC9 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGT20TM65DGC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6452
|
Newark | Igbt, 650V, 10A, 175Deg C, 25W Rohs Compliant: Yes |Rohm RGT20TM65DGC9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$1.2000 / $2.7600 | Buy Now |
DISTI #
846-RGT20TM65DGC9-ND
|
DigiKey | IGBT TRNCH FLD 650V 10A TO220NFM Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1519 / $2.6500 | Buy Now |
DISTI #
RGT20TM65DGC9
|
Avnet Americas | Transistor IGBT N-CH 650V 10A 3-Pin TO-220NFM Tube - Rail/Tube (Alt: RGT20TM65DGC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.1583 / $1.3187 | Buy Now |
DISTI #
755-RGT20TM65DGC9
|
Mouser Electronics | IGBT Transistors 650V 10A IGBT Field Stop Trench RoHS: Compliant | 934 |
|
$1.2700 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.1900 | Buy Now |
|
Quest Components | 813 |
|
$1.9322 / $3.5130 | Buy Now | |
DISTI #
RGT20TM65DGC9
|
Avnet Americas | Transistor IGBT N-CH 650V 10A 3-Pin TO-220NFM Tube - Rail/Tube (Alt: RGT20TM65DGC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.1583 / $1.3187 | Buy Now |
|
Ameya Holding Limited | Transistors IGBTs Single Min Qty: 1 | 50-Authorized Distributor |
|
$1.1172 / $2.2736 | Buy Now |
DISTI #
RGT20TM65DGC9
|
Avnet Americas | Transistor IGBT N-CH 650V 10A 3-Pin TO-220NFM Tube - Rail/Tube (Alt: RGT20TM65DGC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.1583 / $1.3187 | Buy Now |
DISTI #
3287344
|
element14 Asia-Pacific | IGBT, 650V, 10A, 175DEG C, 25W RoHS: Compliant Min Qty: 1 Container: Each | 193 |
|
$1.3970 / $2.9998 | Buy Now |
Part Details for RGT20TM65DGC9
RGT20TM65DGC9 CAD Models
RGT20TM65DGC9 Part Data Attributes
|
RGT20TM65DGC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGT20TM65DGC9
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 10A I(C), N-Channel, TO-220AB, TO-220NFM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220NFM, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 174 ns | |
Turn-on Time-Nom (ton) | 31 ns |