Part Details for RGT30TM65DGC9 by ROHM Semiconductor
Overview of RGT30TM65DGC9 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RGT30TM65DGC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0560
|
Newark | Igbt, 650V, 14A, 175Deg C, 32W, Dc Collector Current:14A, Collector Emitter Saturation Voltage Vce(On):1.65V, Power Dissipation Pd:32W, Collector Emitter Voltage V(Br)Ceo:650V, Transistor Case Style:To-220Nfm, No. Of Pins:3Pins, Rohs Compliant: Yes |Rohm RGT30TM65DGC9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1400 / $1.5200 | Buy Now |
DISTI #
RGT30TM65DGC9-ND
|
DigiKey | IGBT TRNCH FLD 650V 14A TO220NFM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
774 In Stock |
|
$0.5269 / $2.0000 | Buy Now |
DISTI #
RGT30TM65DGC9
|
Avnet Americas | Transistor I GBT N-CH 650V 14A 3-Pin TO-220NFM T/R - Rail/Tube (Alt: RGT30TM65DGC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.3156 / $1.4978 | Buy Now |
DISTI #
755-RGT30TM65DGC9
|
Mouser Electronics | IGBTs RGT30TM65D is a Field Stop Trench IGBT with low collector - emitter saturation voltage, suitable for General Inverter, UPS, Power Conditioner, Welder. RoHS: Compliant | 3874 |
|
$1.2200 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$1.3400 | Buy Now |
|
Quest Components | 800 |
|
$1.2015 / $3.2040 | Buy Now | |
DISTI #
RGT30TM65DGC9
|
TME | Transistor: IGBT, 650V, 8A, 16W, TO220NFM Min Qty: 1 | 0 |
|
$1.2400 / $2.6200 | RFQ |
|
ComSIT USA | 650V 15A FIELD STOP TRENCH IGBT Insulated Gate Bipolar Transistor, 14A I(C), 650V V(BR)CES, N-Channel, TO-220AB RoHS: Compliant |
|
|
RFQ | |
DISTI #
RGT30TM65DGC9
|
Avnet Silica | Transistor I GBT N-CH 650V 14A 3-Pin TO-220NFM T/R (Alt: RGT30TM65DGC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901704206
|
Chip1Stop | IGBT discrete Container: Tube | 800 |
|
$0.2100 / $0.4970 | Buy Now |
Part Details for RGT30TM65DGC9
RGT30TM65DGC9 CAD Models
RGT30TM65DGC9 Part Data Attributes
|
RGT30TM65DGC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGT30TM65DGC9
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 14A I(C), 650V V(BR)CES, N-Channel, TO-220AB, TO-220NFM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 204 ns | |
Turn-on Time-Nom (ton) | 40 ns |