Part Details for RGTH00TS65DGC11 by ROHM Semiconductor
Overview of RGTH00TS65DGC11 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGTH00TS65DGC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGTH00TS65DGC11-ND
|
DigiKey | IGBT TRNCH FIELD 650V 85A TO247N Min Qty: 450 Lead time: 22 Weeks Container: Tube | Limited Supply - Call |
|
$3.3548 | Buy Now |
DISTI #
RGTH00TS65DGC11
|
Avnet Americas | Trans IGBT Chip N-CH 650V 85A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGTH00TS65DGC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$2.6988 / $3.0725 | Buy Now |
DISTI #
755-RGTH00TS65DGC11
|
Mouser Electronics | IGBT Transistors 650V 50A IGBT Stop Trench RoHS: Compliant | 391 |
|
$2.7000 / $5.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$2.7700 | Buy Now |
DISTI #
RGTH00TS65DGC11
|
Avnet Americas | Trans IGBT Chip N-CH 650V 85A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGTH00TS65DGC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$2.6988 / $3.0725 | Buy Now |
DISTI #
RGTH00TS65DGC11
|
TME | Transistor: IGBT, 650V, 50A, 138W, TO247-3 Min Qty: 1 | 0 |
|
$2.8800 / $4.4500 | RFQ |
|
Ameya Holding Limited | IGBT 650V 85A 277W TO-247N Min Qty: 1 | 75-Authorized Distributor |
|
$4.2200 / $5.8200 | Buy Now |
DISTI #
RGTH00TS65DGC11
|
Avnet Americas | Trans IGBT Chip N-CH 650V 85A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGTH00TS65DGC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$2.6988 / $3.0725 | Buy Now |
Part Details for RGTH00TS65DGC11
RGTH00TS65DGC11 CAD Models
RGTH00TS65DGC11 Part Data Attributes
|
RGTH00TS65DGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGTH00TS65DGC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 85A I(C), 650V V(BR)CES, N-Channel, TO-247, TO-247N, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 85 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 221 ns | |
Turn-on Time-Nom (ton) | 102 ns |