-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 50A I(C), 650V V(BR)CES, N-Channel, TO-247, TO-247N, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGTH50TS65DGC11-ND
|
DigiKey | IGBT TRNCH FIELD 650V 50A TO247N Min Qty: 1 Lead time: 22 Weeks Container: Tube |
178 In Stock |
|
$2.5961 / $3.8200 | Buy Now |
DISTI #
RGTH50TS65DGC11
|
Avnet Americas | Trans IGBT Chip N-CH 650V 50A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGTH50TS65DGC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$1.8564 / $2.1134 | Buy Now |
DISTI #
755-RGTH50TS65DGC11
|
Mouser Electronics | IGBT Transistors 650V 25A IGBT Stop Trench RoHS: Compliant | 201 |
|
$1.8600 / $3.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$1.9100 | Buy Now |
DISTI #
RGTH50TS65DGC11
|
Avnet Americas | Trans IGBT Chip N-CH 650V 50A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGTH50TS65DGC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$1.8564 / $2.1134 | Buy Now |
DISTI #
RGTH50TS65DGC11
|
TME | Transistor: IGBT, 650V, 25A, 87W, TO247-3 Min Qty: 1 | 0 |
|
$2.2300 / $3.4300 | RFQ |
|
Ameya Holding Limited | IGBT 650V 50A 174W TO-247N Min Qty: 1 | 30-Authorized Distributor |
|
$1.9343 / $2.9014 | Buy Now |
DISTI #
RGTH50TS65DGC11
|
Avnet Americas | Trans IGBT Chip N-CH 650V 50A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGTH50TS65DGC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$1.8564 / $2.1134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGTH50TS65DGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGTH50TS65DGC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 50A I(C), 650V V(BR)CES, N-Channel, TO-247, TO-247N, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 172 ns | |
Turn-on Time-Nom (ton) | 65 ns |