There are no models available for this part yet.
Overview of RGTV80TK65DGVC11 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RGTV80TK65DGVC11 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK7035
|
Newark | Trans, Igbt, 650V, 39A, 85W, To-3Pfm Rohs Compliant: Yes |Rohm RGTV80TK65DGVC11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$3.0600 / $4.1400 | Buy Now | |
DISTI #
846-RGTV80TK65DGVC11-ND
|
DigiKey | IGBT TRNCH FIELD 650V 39A TO3PFM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
450 In Stock |
|
$1.4657 / $3.0000 | Buy Now | |
DISTI #
RGTV80TK65DGVC11
|
Avnet Americas | Transistor IGBT Chip N-Channel 650V 23A 3-Pin TO-3PFM Tube - Rail/Tube (Alt: RGTV80TK65DGVC11) Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$3.6582 / $4.1647 | Buy Now | |
DISTI #
755-RGTV80TK65DGVC11
|
Mouser Electronics | IGBTs 2us Short-Circuit Tolerance, 650V 23A, Built in FRD, TO-3PFM, Field Stop Trench IGBT RoHS: Compliant | 450 |
|
$3.3800 / $4.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$3.7100 | Buy Now | ||
DISTI #
54686423
|
Verical | Trans IGBT Chip N-CH 650V 39A 85W 3-Pin(3+Tab) TO-3PFM Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1820 | Americas - 82 |
|
$0.7637 / $0.9363 | Buy Now | |
DISTI #
54157475
|
Verical | Trans IGBT Chip N-CH 650V 39A 85W 3-Pin(3+Tab) TO-3PFM Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1801 | Americas - 30 |
|
$3.9698 / $4.1480 | Buy Now | |
Quest Components | 24 |
|
$5.2680 / $7.9020 | Buy Now | |||
DISTI #
C1S625902025920
|
Chip1Stop | 2µs Short-Circuit Tolerance, 650V 23A, Built in FRD, TO-3PFM, Field Stop Trench IGBT RoHS: Compliant pbFree: No Container: Tube | 82 |
|
$0.6110 / $0.7730 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 30 |
|
$2.6340 / $3.7900 | Buy Now |
CAD Models for RGTV80TK65DGVC11 by ROHM Semiconductor
Part Data Attributes for RGTV80TK65DGVC11 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
TO-3PFM, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
39 A
|
Collector-Emitter Voltage-Max
|
650 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Gate-Emitter Thr Voltage-Max
|
7 V
|
Gate-Emitter Voltage-Max
|
30 V
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
85 W
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
216 ns
|
Turn-on Time-Nom (ton)
|
57 ns
|
VCEsat-Max
|
1.9 V
|