Part Details for RGTV80TS65GC13 by ROHM Semiconductor
Overview of RGTV80TS65GC13 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGTV80TS65GC13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7653
|
Newark | Igbt, Single, 650V, 78A, To-247Ge Rohs Compliant: Yes |Rohm RGTV80TS65GC13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$3.3500 / $5.2100 | Buy Now |
DISTI #
846-RGTV80TS65GC13-ND
|
DigiKey | 2S SHORT-CIRCUIT TOLERANCE, 650V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
600 In Stock |
|
$2.3699 / $6.3000 | Buy Now |
DISTI #
RGTV80TS65GC13
|
Avnet Americas | - Rail/Tube (Alt: RGTV80TS65GC13) Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$2.4388 / $2.7765 | Buy Now |
DISTI #
755-RGTV80TS65GC13
|
Mouser Electronics | IGBTs 2us Short-Circuit Tolerance, 650V 40A, TO-247N, Field Stop Trench IGBT RoHS: Compliant | 600 |
|
$2.4400 / $5.0100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$2.4700 | Buy Now |
DISTI #
82120375
|
Verical | Trans IGBT Chip N-CH 650V 78A 234W 3-Pin(3+Tab) TO-247GE RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2415 | Americas - 120 |
|
$2.7875 / $5.7750 | Buy Now |
DISTI #
80565383
|
Verical | Trans IGBT Chip N-CH 650V 78A 234W 3-Pin(3+Tab) TO-247GE RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2401 | Americas - 120 |
|
$2.5112 / $2.7023 | Buy Now |
|
Quest Components | 96 |
|
$3.3171 / $5.3790 | Buy Now | |
DISTI #
C1S625903637193
|
Chip1Stop | 2µs Short-Circuit Tolerance, 650V 40A, TO-247N, Field Stop Trench IGBT RoHS: Compliant pbFree: No Container: Tube | 120 |
|
$2.2300 / $4.6200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 120 |
|
$1.7930 / $5.0820 | Buy Now |