Part Details for RGW00TS65DHRC11 by ROHM Semiconductor
Overview of RGW00TS65DHRC11 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RGW00TS65DHRC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RGW00TS65DHRC11-ND
|
DigiKey | IGBT TRNCH FIELD 650V 96A TO247N Min Qty: 1 Lead time: 22 Weeks Container: Tube |
425 In Stock |
|
$4.1830 / $7.8700 | Buy Now |
DISTI #
RGW00TS65DHRC11
|
Avnet Americas | Transistor IGBT Chip 650V 96A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGW00TS65DHRC11) Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$4.2562 / $4.8455 | Buy Now |
DISTI #
755-RGW00TS65DHRC11
|
Mouser Electronics | IGBT Transistors High-Speed Fast Switching Type, 650V 50A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive. RoHS: Compliant | 450 |
|
$4.1800 / $7.8700 | Buy Now |
|
Future Electronics | IGBT Transistors High-Speed Fast Switching Type, 650V 50A, FRD Built-in, TO-247N RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$4.1000 / $4.2400 | Buy Now |
|
Quest Components | 360 |
|
$4.5920 / $8.3490 | Buy Now | |
DISTI #
RGW00TS65DHRC11
|
Avnet Americas | Transistor IGBT Chip 650V 96A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGW00TS65DHRC11) Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$4.2562 / $4.8455 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 30-Authorized Distributor |
|
$5.9520 / $8.2500 | Buy Now |
DISTI #
RGW00TS65DHRC11
|
Avnet Americas | Transistor IGBT Chip 650V 96A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGW00TS65DHRC11) Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$4.2562 / $4.8455 | Buy Now |
Part Details for RGW00TS65DHRC11
RGW00TS65DHRC11 CAD Models
RGW00TS65DHRC11 Part Data Attributes
|
RGW00TS65DHRC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGW00TS65DHRC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 96A I(C), 650V V(BR)CES, N-Channel, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 96 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 254 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 294 ns | |
Turn-on Time-Nom (ton) | 60 ns | |
VCEsat-Max | 1.9 V |