Part Details for RGW00TS65GC11 by ROHM Semiconductor
Overview of RGW00TS65GC11 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RGW00TS65GC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGW00TS65GC11-ND
|
DigiKey | IGBT TRNCH FIELD 650V 96A TO247N Min Qty: 1 Lead time: 22 Weeks Container: Tube | Limited Supply - Call |
|
$2.8143 / $5.7800 | Buy Now |
DISTI #
RGW00TS65GC11
|
Avnet Americas | Trans IGBT Chip N-CH 650V 96A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGW00TS65GC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$2.8080 / $3.1968 | Buy Now |
DISTI #
755-RGW00TS65GC11
|
Mouser Electronics | IGBT Transistors 650V 50A TO-247N Field Stp Trnch IGBT RoHS: Compliant | 385 |
|
$2.8100 / $5.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$2.8800 | Buy Now |
DISTI #
RGW00TS65GC11
|
Avnet Americas | Trans IGBT Chip N-CH 650V 96A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGW00TS65GC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$2.8080 / $3.1968 | Buy Now |
DISTI #
RGW00TS65GC11
|
Avnet Americas | Trans IGBT Chip N-CH 650V 96A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGW00TS65GC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$2.8080 / $3.1968 | Buy Now |
DISTI #
IGBT2572
|
Rutronik | IGBT 650V 50A 1,5V TO-247N RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube |
Stock DE - 450 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.4100 / $4.4800 | Buy Now |
Part Details for RGW00TS65GC11
RGW00TS65GC11 CAD Models
RGW00TS65GC11 Part Data Attributes
|
RGW00TS65GC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGW00TS65GC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 96A I(C), 650V V(BR)CES, N-Channel, TO-247, TO-247N, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 96 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 273 ns | |
Turn-on Time-Nom (ton) | 72 ns |