Part Details for RGW60TS65DGC13 by ROHM Semiconductor
Overview of RGW60TS65DGC13 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGW60TS65DGC13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2610
|
Newark | Igbt, Single, 650V, 60A, To-247Ge Rohs Compliant: Yes |Rohm RGW60TS65DGC13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$3.4400 / $5.3800 | Buy Now |
DISTI #
846-RGW60TS65DGC13-ND
|
DigiKey | HIGH-SPEED FAST SWITCHING TYPE, Min Qty: 1 Lead time: 22 Weeks Container: Tube |
210 In Stock |
|
$2.4359 / $6.4500 | Buy Now |
DISTI #
RGW60TS65DGC13
|
Avnet Americas | - Rail/Tube (Alt: RGW60TS65DGC13) Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$2.5129 / $2.8608 | Buy Now |
DISTI #
755-RGW60TS65DGC13
|
Mouser Electronics | IGBTs High-Speed Fast Switch 650V 30A FRD Built-in TO-247N Field Stop Trench IGBT RoHS: Compliant | 550 |
|
$2.5100 / $5.1700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$2.6900 | Buy Now |
DISTI #
78999817
|
Verical | Trans IGBT Chip N-CH 650V 60A 178W 3-Pin(3+Tab) TO-247GE RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2301 | Americas - 120 |
|
$2.7044 / $2.9103 | Buy Now |
DISTI #
79931926
|
Verical | Trans IGBT Chip N-CH 650V 60A 178W 3-Pin(3+Tab) TO-247GE RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2348 | Americas - 110 |
|
$2.8750 / $4.4625 | Buy Now |
|
Quest Components | 96 |
|
$3.5724 / $5.7930 | Buy Now | |
DISTI #
C1S625903637254
|
Chip1Stop | High-Speed Fast Switching Type, 650V 30A, FRD Built-in, TO-247N, Field Stop Trench IGBT RoHS: Compliant pbFree: No Container: Tube | 110 |
|
$2.3000 / $3.5700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 120 |
|
$1.9310 / $5.3670 | Buy Now |