Part Details for RGW80NL65DHRBTL by ROHM Semiconductor
Overview of RGW80NL65DHRBTL by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGW80NL65DHRBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9623
|
Newark | Igbt, Single, 650V, 83A, To-263L Rohs Compliant: Yes |Rohm RGW80NL65DHRBTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$2.7900 / $5.3900 | Buy Now |
DISTI #
846-RGW80NL65DHRBTLCT-ND
|
DigiKey | IGBT TRENCH FS 650V 83A TO263L Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$2.6047 / $5.1900 | Buy Now |
DISTI #
RGW80NL65DHRBTL
|
Avnet Americas | High-Speed Fast Switching Type, 650V 40A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65DHRB is a - Tape and Reel (Alt: RGW80NL65DHRBTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.5207 / $2.8697 | Buy Now |
DISTI #
755-RGW80NL65DHRBTL
|
Mouser Electronics | IGBT Transistors High-Speed Fast Switching Type, 650V 40A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver RoHS: Compliant | 2000 |
|
$2.5200 / $5.1800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5900 | Buy Now |
DISTI #
73503676
|
Verical | Trans IGBT Chip N-CH 650V 83A 227W Automotive 3-Pin(2+Tab) LPDL Min Qty: 19 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$3.3972 / $4.1512 | Buy Now |
DISTI #
75723799
|
Verical | Trans IGBT Chip N-CH 650V 83A 227W Automotive 3-Pin(2+Tab) LPDL Min Qty: 7 Package Multiple: 1 Date Code: 2314 | Americas - 1000 |
|
$2.3250 / $4.4750 | Buy Now |
|
Quest Components | 800 |
|
$3.1860 / $6.3720 | Buy Now | |
DISTI #
RGW80NL65DHRBTL
|
TTI | IGBT Transistors High-Speed Fast Switching Type, 650V 40A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.4700 | Buy Now |
DISTI #
RGW80NL65DHRBTL
|
Avnet Americas | High-Speed Fast Switching Type, 650V 40A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65DHRB is a - Tape and Reel (Alt: RGW80NL65DHRBTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.5207 / $2.8697 | Buy Now |