Part Details for RGW80TS65HRC11 by ROHM Semiconductor
Overview of RGW80TS65HRC11 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGW80TS65HRC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0758
|
Newark | Transistor, Igbt, 650V, 80A/214W/To-247N Rohs Compliant: Yes |Rohm RGW80TS65HRC11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.1800 / $6.9300 | Buy Now |
DISTI #
846-RGW80TS65HRC11-ND
|
DigiKey | IGBT TRNCH FIELD 650V 80A TO247N Min Qty: 1 Lead time: 22 Weeks Container: Tube |
440 In Stock |
|
$3.2403 / $6.6600 | Buy Now |
DISTI #
RGW80TS65HRC11
|
Avnet Americas | Transistor IGBT Chip 650V 80A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGW80TS65HRC11) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$3.2331 / $3.6808 | Buy Now |
DISTI #
755-RGW80TS65HRC11
|
Mouser Electronics | IGBT Transistors High-Speed Fast Switching Type, 650V 40A, TO-247N, Field Stop Trench IGBT for Automotive. RoHS: Compliant | 450 |
|
$3.2400 / $6.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$3.3200 | Buy Now |
DISTI #
55957691
|
Verical | Trans IGBT Chip N-CH 650V 80A 214W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101 Min Qty: 17 Package Multiple: 1 Date Code: 2039 | Americas - 90 |
|
$1.8250 / $1.9500 | Buy Now |
DISTI #
54224559
|
Verical | Trans IGBT Chip N-CH 650V 80A 214W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101 Min Qty: 17 Package Multiple: 1 Date Code: 2001 | Americas - 30 |
|
$4.5290 / $4.7323 | Buy Now |
|
Quest Components | 24 |
|
$4.6120 / $6.9180 | Buy Now | |
DISTI #
RGW80TS65HRC11
|
Avnet Americas | Transistor IGBT Chip 650V 80A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGW80TS65HRC11) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$3.2331 / $3.6808 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 30-Authorized Distributor |
|
$4.6120 / $6.9800 | Buy Now |
Part Details for RGW80TS65HRC11
RGW80TS65HRC11 CAD Models
RGW80TS65HRC11 Part Data Attributes:
|
RGW80TS65HRC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGW80TS65HRC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 214 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 254 ns | |
Turn-on Time-Nom (ton) | 51 ns | |
VCEsat-Max | 1.9 V |