Part Details for RGWS00TS65GC13 by ROHM Semiconductor
Overview of RGWS00TS65GC13 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGWS00TS65GC13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RGWS00TS65GC13-ND
|
DigiKey | IGBT TRNCH FIELD 650V 88A TO247G Min Qty: 1 Lead time: 22 Weeks Container: Tube |
600 In Stock |
|
$2.8820 / $5.9200 | Buy Now |
DISTI #
RGWS00TS65GC13
|
Avnet Americas | Transistor IGBT Chip N-Channel 650V 88A 3-Pin TO-247GE Tube - Rail/Tube (Alt: RGWS00TS65GC13) Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.8756 / $3.2738 | Buy Now |
DISTI #
755-RGWS00TS65GC13
|
Mouser Electronics | IGBT Transistors TO247GE 650V TRNCH 50A RoHS: Compliant | 2400 |
|
$4.9800 / $5.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$2.9500 | Buy Now |
|
Quest Components | 96 |
|
$3.2338 / $5.2440 | Buy Now | |
DISTI #
RGWS00TS65GC13
|
TTI | IGBT Transistors TO247GE 650V TRNCH 50A RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Tube | Americas - 0 |
|
$3.3500 | Buy Now |
DISTI #
RGWS00TS65GC13
|
Avnet Americas | Transistor IGBT Chip N-Channel 650V 88A 3-Pin TO-247GE Tube - Rail/Tube (Alt: RGWS00TS65GC13) Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.8756 / $3.2738 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 120-Authorized Distributor |
|
$3.9000 / $6.2100 | Buy Now |
DISTI #
RGWS00TS65GC13
|
Avnet Americas | Transistor IGBT Chip N-Channel 650V 88A 3-Pin TO-247GE Tube - Rail/Tube (Alt: RGWS00TS65GC13) Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.8756 / $3.2738 | Buy Now |
|
CHIPMALL.COM LIMITED | HIGH-SPEED FAST SWITCHING TYPE, | 120 |
|
$2.7388 / $3.5116 | Buy Now |
Part Details for RGWS00TS65GC13
RGWS00TS65GC13 CAD Models
RGWS00TS65GC13 Part Data Attributes
|
RGWS00TS65GC13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGWS00TS65GC13
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 88A I(C), 650V V(BR)CES, N-Channel, TO-247, TO-247GE, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247GE, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 88 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 245 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 243 ns | |
Turn-on Time-Nom (ton) | 67 ns | |
VCEsat-Max | 2 V |