Part Details for RGWS60TS65DGC13 by ROHM Semiconductor
Overview of RGWS60TS65DGC13 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RGWS60TS65DGC13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RGWS60TS65DGC13-ND
|
DigiKey | IGBT TRNCH FIELD 650V 51A TO247G Min Qty: 1 Lead time: 22 Weeks Container: Tube |
600 In Stock |
|
$2.7335 / $5.6200 | Buy Now |
DISTI #
RGWS60TS65DGC13
|
Avnet Americas | Transistor IGBT Chip N-Channel 650V 51A 3-Pin TO-247GE Tube - Rail/Tube (Alt: RGWS60TS65DGC13) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.7274 / $3.1050 | Buy Now |
DISTI #
755-RGWS60TS65DGC13
|
Mouser Electronics | IGBT Transistors TO247GE 650V TRNCH 30A RoHS: Compliant | 2394 |
|
$4.7200 / $5.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$2.8000 | Buy Now |
DISTI #
69068707
|
Verical | Trans IGBT Chip N-CH 650V 51A 156W 3-Pin(3+Tab) TO-247N Tube Min Qty: 17 Package Multiple: 1 Date Code: 2243 | Americas - 111 |
|
$1.6375 / $1.9125 | Buy Now |
DISTI #
65758815
|
Verical | Trans IGBT Chip N-CH 650V 51A 156W 3-Pin(3+Tab) TO-247N Tube Min Qty: 27 Package Multiple: 1 Date Code: 2201 | Americas - 109 |
|
$2.5994 / $2.7973 | Buy Now |
|
Quest Components | 87 |
|
$3.0710 / $4.9800 | Buy Now | |
DISTI #
RGWS60TS65DGC13
|
TTI | IGBT Transistors TO247GE 650V TRNCH 30A RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Tube | Americas - 0 |
|
$3.1800 | Buy Now |
DISTI #
RGWS60TS65DGC13
|
Avnet Americas | Transistor IGBT Chip N-Channel 650V 51A 3-Pin TO-247GE Tube - Rail/Tube (Alt: RGWS60TS65DGC13) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.7274 / $3.1050 | Buy Now |
DISTI #
C1S625902047940
|
Chip1Stop | IGBT discrete RoHS: Compliant pbFree: No Container: Tube | 111 |
|
$1.3100 / $1.8900 | Buy Now |
Part Details for RGWS60TS65DGC13
RGWS60TS65DGC13 CAD Models
RGWS60TS65DGC13 Part Data Attributes:
|
RGWS60TS65DGC13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGWS60TS65DGC13
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 51A I(C), 650V V(BR)CES, N-Channel, TO-247, TO-247GE, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247GE, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 51 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 175 ns | |
Turn-on Time-Nom (ton) | 44 ns | |
VCEsat-Max | 2 V |