RGZ-153.3D/HP
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6

Overview of RGZ-153.3D/HP by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RGZ-153.3D/HP by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X8601
Newark 2W Dc/Dc-Converter Econoline Dip14 4Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RGZ-153.3D/HP RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.4000
  • 50 $20.3200
  • 100 $18.6200
  • 250 $17.3000
  • 500 $16.1600
$16.1600 / $22.4000 Buy Now
DISTI # RGZ-153.3D/HP-ND
DigiKey DC DC CONVERTER +/-3.3V 2W Min Qty: 24 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 24 $15.5100
$15.5100 Buy Now
DISTI # 919-RGZ-153.3D/HP
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 15Vin +/-3.3Vout RoHS: Compliant 0
  • 1 $15.6300
  • 10 $15.5100
  • 24 $15.2700
  • 48 $13.5100
  • 120 $13.1200
  • 264 $12.8800
$12.8800 / $15.6300 Order Now
DISTI # 72141323
RS DC-DC Converter, DIP14, 4kV, Dual,2W, 3.3V, 303mA, RGZ Series | RECOM Power Inc. RGZ-153.3D/HP RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 24 $16.6200
  • 48 $15.7900
  • 72 $14.9600
  • 96 $14.1300
$14.1300 / $16.6200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 19 Weeks 0
  • 24 $12.2800
$12.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $16.6400
  • 24 $15.0300
  • 48 $14.3400
  • 72 $13.9100
  • 120 $13.1200
  • 264 $12.9200
  • 504 $12.7300
$12.7300 / $16.6400 Buy Now
DISTI # 000000000006061587
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 15Vin +/-3.3Vout Min Qty: 1 0
  • 1 $14.2400
  • 10 $13.8400
  • 25 $13.4400
  • 50 $13.0800
  • 100 $12.9000
  • 250 $12.5500
$12.5500 / $14.2400 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 15VDC +/-3.3VDC +/-303mA DIP14 0
  • 1 $17.2730
  • 24 $16.1430
$16.1430 / $17.2730 RFQ

CAD Models for RGZ-153.3D/HP by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RGZ-153.3D/HP by RECOM Power Inc

RGZ-153.3D/HP
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DIP-14/6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
SEATED HGT CALCULATED
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
16.5 V
Input Voltage-Min
13.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-XDMA-T6
Length
19.9 mm
Load Regulation-Max
20%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.303 A
Output Voltage-Max
3.465 V
Output Voltage-Min
3.135 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP6/14,.3
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
7.35 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
10 mm
Want to compare parts?
  1. RGZ-153.3D/HP
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGZ-153.3D/HP by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGZ-153.3D/HP by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RGZ-153.3D/HP would you like to use for your alert(s)?
  • Please alert me when RGZ-153.3D/HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGZ-153.3D/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGZ-153.3D/HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGZ-153.3D/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGZ-153.3D/HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGZ-153.3D/HP by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: