-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8603
|
Newark | 2W Dc/Dc-Converter Econoline Dip14 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RGZ-2405D Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9700 / $17.9700 | Buy Now |
DISTI #
RGZ-2405D-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3353 / $12.6300 | Buy Now |
DISTI #
919-RGZ-2405D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 24Vin +/-5Vout | 0 |
|
$10.3300 / $12.5400 | Order Now |
DISTI #
72141315
|
RS | DC-DC Converter, DIP14, 3kV, Dual,2W, 05V, 200mA, RGZ Series | RECOM Power Inc. RGZ-2405D RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3300 / $13.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 19 Weeks | 0 |
|
$9.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2300 / $13.3400 | Buy Now |
DISTI #
000000000006061589
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 24Vin +/-5Vout Min Qty: 1 | 0 |
|
$10.0700 / $11.4200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC +/-5VDC +/-200mA DIP14 | 0 |
|
$12.5292 / $13.4062 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGZ-2405D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RGZ-2405D
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP6/14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 19.9 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP6/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10 mm |