-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5606
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Sip, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:152Ma, Output Voltage - Output 2:-3.3V, Depth:7Mm Rohs Compliant: Yes |Recom Power RH-123.3D/H6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $10.3900 | Buy Now |
DISTI #
1486-RH-123.3D/H6-CHP
|
DigiKey | DC DC CONVERTER +/-3.3V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube, Tube |
85 In Stock |
|
$7.1752 / $9.5800 | Buy Now |
DISTI #
919-RH-123.3D/H6
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 12Vin +/-3.3Vout +/-152mA SIP7 RoHS: Compliant | 2 |
|
$7.9200 / $10.0000 | Buy Now |
|
Future Electronics | 1W DC/DC-CONVERTER 'ECONOLINE' SIP7 6.4KV UNREG RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$7.7500 / $7.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4400 / $9.1300 | Buy Now |
DISTI #
RH-123.3D/H6
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 3.3VDC, Uout2: -3.3VDC Min Qty: 1 | 0 |
|
$8.2500 / $9.6500 | RFQ |
DISTI #
RH-123.3D/H6
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$7.6500 / $8.5700 | Buy Now |
DISTI #
000000000006061688
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12Vin +/-3.3Vout +/-152mA SIP7 Min Qty: 1 | 0 |
|
$7.6300 / $8.6600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC +/-3.3VDC +/-152mA SIP7 | 0 |
|
$9.4565 / $10.1185 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH-123.3D/H6
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RH-123.3D/H6
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |