RH-PM4423LK1
STMicroelectronics
Description: Rad-Hard dual 4.5A low side gate driver - inverting

Overview of RH-PM4423LK1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for RH-PM4423LK1 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 09AK7239
Newark Buffer/Inverter Based Mosfet Driver, Pdfp10 |Stmicroelectronics RH-PM4423LK1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $554.0700
  • 5 $532.7400
  • 10 $512.2700
  • 25 $492.5500
$492.5500 / $554.0700 Buy Now

CAD Models for RH-PM4423LK1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH-PM4423LK1 by STMicroelectronics

RH-PM4423LK1
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
DFP,
Reach Compliance Code
compliant
Samacsys Manufacturer
STMicroelectronics
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
S-PDFP-F10
Length
6.48 mm
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DFP
Package Equivalence Code
FL10,.25
Package Shape
SQUARE
Package Style
FLATPACK
Seated Height-Max
2.62 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
4.65 V
Supply Voltage-Nom
10 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
6.48 mm
Want to compare parts?
  1. RH-PM4423LK1
    STMicroelectronics
    Rad-Hard dual 4.5A low side gate driver - inverting
    VS

Related Parts for RH-PM4423LK1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH-PM4423LK1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH-PM4423LK1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of RH-PM4423LK1 would you like to use for your alert(s)?
  • Please alert me when RH-PM4423LK1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH-PM4423LK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH-PM4423LK1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH-PM4423LK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH-PM4423LK1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH-PM4423LK1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: