Part Details for RH-PM4424LK1 by STMicroelectronics
Overview of RH-PM4424LK1 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RH-PM4424LK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RH-PM4424LK1-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 10FCP Min Qty: 1 Lead time: 15 Weeks Container: Strip |
11 In Stock |
|
$442.9860 / $456.7200 | Buy Now |
DISTI #
RH-PM4424LK1
|
Avnet Americas | MOSFET DRVR 5.5A 2-OUT Hi/Lo Side Non-Inv 10-Pin FLAT T/R (Alt: RH-PM4424LK1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | 10 |
|
RFQ | |
DISTI #
511-RH-PM4424LK1
|
Mouser Electronics | Buffers & Line Drivers Rad-hard 4.5 A dual low-side MOSFET driver - Engineering model | 2 |
|
$441.3900 / $465.8600 | Buy Now |
DISTI #
C1S730202152660
|
Chip1Stop | Gate Drivers | 2 |
|
$452.6700 | Buy Now |
Part Details for RH-PM4424LK1
RH-PM4424LK1 CAD Models
RH-PM4424LK1 Part Data Attributes
|
RH-PM4424LK1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RH-PM4424LK1
STMicroelectronics
Rad-Hard dual 4.5A Low-side MOSFET driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Manufacturer Package Code | FLAT10 lead 8mm EM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2016-11-25 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |