RH010100R0FC02
Description: RESISTOR, WIRE WOUND, 6.25 W, 1 %, 20 ppm, 100 ohm, CHASSIS MOUNT

Overview of RH010100R0FC02 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RH010100R0FC02 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # RHB-100-ND
DigiKey RES CHAS MNT 100 OHM 1% 12.5W Min Qty: 1 Lead time: 9 Weeks Container: Bulk 10
In Stock
  • 1 $14.5500
  • 10 $12.5640
  • 30 $11.9027
  • 50 $10.2496
  • 100 $8.9931
  • 250 $8.9270
  • 500 $8.5964
  • 1,000 $8.1996
$8.1996 / $14.5500 Buy Now
DISTI # 75535186
RS RH-10 100 1% C02 | Vishay Dale RH010100R0FC02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 10 $10.7000
$10.7000 RFQ

CAD Models for RH010100R0FC02 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH010100R0FC02 by Vishay Dale

RH010100R0FC02
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FREE AIR POWER: 7.5W
Construction
Aluminum Housing
JESD-609 Code
e0
Lead Length
7.92 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
9.91 mm
Package Length
20.32 mm
Package Style
Chassis Mount
Package Width
19.05 mm
Packing Method
BULK
Rated Power Dissipation (P)
12.5 W
Rated Temperature
25 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
LUG
Tolerance
1%
Working Voltage
35.3553 V
Want to compare parts?
  1. RH010100R0FC02
    Vishay Dale
    RESISTOR, WIRE WOUND, 6.25 W, 1 %, 20 ppm, 100 ohm, CHASSIS MOUNT
    VS

Related Parts for RH010100R0FC02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH010100R0FC02 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH010100R0FC02 by Vishay Dale

Select Manufacturer
Which Manufacturer of RH010100R0FC02 would you like to use for your alert(s)?
  • Please alert me when RH010100R0FC02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH010100R0FC02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH010100R0FC02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH010100R0FC02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH010100R0FC02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH010100R0FC02 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: