RH05016R00FC02
Description: RES WW 16 OHM 1% 50W 20PPM/ C AXL FLANGE MNT - Bulk

Overview of RH05016R00FC02 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RH05016R00FC02 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-RH05016R00FC02-ND
DigiKey RES CHAS MNT 16 OHM 1% 50W Min Qty: 1 Lead time: 9 Weeks Container: Bulk 5
In Stock
  • 1 $33.4200
  • 10 $27.9100
  • 25 $26.7924
  • 50 $25.4190
  • 100 $23.5327
  • 250 $23.3496
$23.3496 / $33.4200 Buy Now

CAD Models for RH05016R00FC02 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH05016R00FC02 by Vishay Dale

RH05016R00FC02
Vishay Dale
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. RH05016R00FC02
    Vishay Dale
    RES WW 16 OHM 1% 50W 20PPM/ C AXL FLANGE MNT - Bulk
    VS

Related Parts for RH05016R00FC02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH05016R00FC02 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH05016R00FC02 by Vishay Dale

Select Manufacturer
Which Manufacturer of RH05016R00FC02 would you like to use for your alert(s)?
  • Please alert me when RH05016R00FC02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH05016R00FC02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH05016R00FC02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH05016R00FC02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH05016R00FC02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH05016R00FC02 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: