RH100-12.000-18-3030-EXT-TR
Raltron Electronics Corporation
Description: Parallel - Fundamental Quartz Crystal, 12MHz Nom,

Overview of RH100-12.000-18-3030-EXT-TR by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-2111BS-66 Rochester Electronics LLC Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100
ADSP-2111BS-80 Rochester Electronics LLC Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100

Price & Stock for RH100-12.000-18-3030-EXT-TR by Raltron Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2151-RH100-12.000-18-3030-EXT-TRCT-ND
DigiKey CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1800
  • 10 $0.1460
  • 50 $0.1318
  • 100 $0.1172
  • 500 $0.1113
  • 1,000 $0.0937
  • 3,000 $0.1164
  • 6,000 $0.1114
  • 9,000 $0.1085
  • 15,000 $0.1051
  • 21,000 $0.1028
  • 30,000 $0.1005
  • 75,000 $0.0949
$0.0937 / $0.1800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks 0
  • 3,000 $0.0750
$0.0750 Buy Now

CAD Models for RH100-12.000-18-3030-EXT-TR by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH100-12.000-18-3030-EXT-TR by Raltron Electronics Corporation

RH100-12.000-18-3030-EXT-TR
Raltron Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
TR, 7 INCH
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
12 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
Gold (Au)
Want to compare parts?
  1. RH100-12.000-18-3030-EXT-TR
    Raltron Electronics Corporation
    Parallel - Fundamental Quartz Crystal, 12MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH100-12.000-18-3030-EXT-TR by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH100-12.000-18-3030-EXT-... by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of RH100-12.000-18-3030-EXT-... would you like to use for your alert(s)?
  • Please alert me when RH100-12.000-18-3030-EXT-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH100-12.000-18-3030-EXT-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH100-12.000-18-3030-EXT-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH100-12.000-18-3030-EXT-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH100-12.000-18-3030-EXT-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH100-12.000-18-3030-EXT-TR by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: