Part Details for RH100-13.560-18-1010-TR by Raltron Electronics Corporation
Overview of RH100-13.560-18-1010-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for RH100-13.560-18-1010-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RH100-13.560-18-1010-TRCT-ND
|
DigiKey | CRYSTAL 13.5600MHZ 18PF SMD Min Qty: 3000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1044 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0750 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 13.5600MHZ 18PF SMD | 0 |
|
$0.2296 / $0.2640 | RFQ |
Part Details for RH100-13.560-18-1010-TR
RH100-13.560-18-1010-TR CAD Models
RH100-13.560-18-1010-TR Part Data Attributes
|
RH100-13.560-18-1010-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-13.560-18-1010-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 13.56MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |