Part Details for RH100-16.000-8-1010-TR by Raltron Electronics Corporation
Overview of RH100-16.000-8-1010-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH100-16.000-8-1010-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3031
|
Newark | Crystal, 16Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-16.000-8-1010-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1510 |
|
$0.2220 / $0.3270 | Buy Now |
DISTI #
70AK3032
|
Newark | Crystal, 16Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-16.000-8-1010-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.1670 | Buy Now |
DISTI #
2151-RH100-16.000-8-1010-TRCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10485 In Stock |
|
$0.0984 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0750 | Buy Now |
DISTI #
4165736RL
|
element14 Asia-Pacific | CRYSTAL, 16MHZ, 8PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 1510 |
|
$0.1719 / $0.3490 | Buy Now |
DISTI #
4165736
|
element14 Asia-Pacific | CRYSTAL, 16MHZ, 8PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1510 |
|
$0.1719 / $1.2195 | Buy Now |
DISTI #
4165930
|
element14 Asia-Pacific | CRYSTAL, 16MHZ, 8PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.1455 | Buy Now |
DISTI #
4165736
|
Farnell | CRYSTAL, 16MHZ, 8PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1510 |
|
$0.1096 / $0.1994 | Buy Now |
DISTI #
4165736RL
|
Farnell | CRYSTAL, 16MHZ, 8PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 1510 |
|
$0.1096 / $0.1455 | Buy Now |
DISTI #
4165930
|
Farnell | CRYSTAL, 16MHZ, 8PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0958 / $0.1013 | Buy Now |
Part Details for RH100-16.000-8-1010-TR
RH100-16.000-8-1010-TR CAD Models
RH100-16.000-8-1010-TR Part Data Attributes
|
RH100-16.000-8-1010-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-16.000-8-1010-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 5 PPM/ YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |