Part Details for RH100-24.000-12-3030-EXT-TR by Raltron Electronics Corporation
Overview of RH100-24.000-12-3030-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH100-24.000-12-3030-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3042
|
Newark | Crystal, 24Mhz, 12Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-24.000-12-3030-EXT-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1240 / $0.1290 | Buy Now |
DISTI #
70AK3041
|
Newark | Crystal, 24Mhz, 12Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-24.000-12-3030-EXT-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5555 |
|
$0.1900 / $0.2750 | Buy Now |
DISTI #
2151-RH100-24.000-12-3030-EXT-TRCT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 12PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6195 In Stock |
|
$0.1024 / $0.1097 | Buy Now |
DISTI #
V99:2348_19021608
|
Arrow Electronics | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2125 | Americas - 75653 |
|
$0.1173 / $0.2196 | Buy Now |
DISTI #
V72:2272_19021608
|
Arrow Electronics | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2122 Container: Cut Strips | Americas - 1802 |
|
$0.1022 / $0.1166 | Buy Now |
|
Future Electronics | RH100 Series 12 pF 24 MHz ±30ppm Surface Mount Microprocessor Crystal - 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
DISTI #
59427400
|
Verical | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R Min Qty: 59 Package Multiple: 1 Date Code: 2125 | Americas - 75653 |
|
$0.1008 | Buy Now |
DISTI #
55870421
|
Verical | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R Min Qty: 59 Package Multiple: 1 Date Code: 2122 | Americas - 1802 |
|
$0.1022 / $0.1104 | Buy Now |
DISTI #
4165747RL
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 12PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 6000 |
|
$0.1715 / $0.3480 | Buy Now |
DISTI #
4165747
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 12PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6000 |
|
$0.1715 / $1.2163 | Buy Now |
Part Details for RH100-24.000-12-3030-EXT-TR
RH100-24.000-12-3030-EXT-TR CAD Models
RH100-24.000-12-3030-EXT-TR Part Data Attributes
|
RH100-24.000-12-3030-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-24.000-12-3030-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |