Part Details for RH100-24.000-18-2030-EXT-TR by Raltron Electronics Corporation
Overview of RH100-24.000-18-2030-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RH100-24.000-18-2030-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3044
|
Newark | Crystal, 24Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-24.000-18-2030-EXT-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2990 |
|
$0.2020 / $0.2950 | Buy Now |
DISTI #
2151-RH100-24.000-18-2030-EXT-TRCT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3801 In Stock |
|
$0.0984 / $0.2400 | Buy Now |
DISTI #
V72:2272_24571871
|
Arrow Electronics | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2800 |
|
$0.0962 / $0.2352 | Buy Now |
|
Future Electronics | RH100 Series 24 MHz +/-20ppm 18pF 60 Ohms 4-SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
DISTI #
77592271
|
Verical | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R Min Qty: 62 Package Multiple: 1 Date Code: 2243 | Americas - 2800 |
|
$0.0962 / $0.1700 | Buy Now |
DISTI #
4165785
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2990 |
|
$0.1451 / $1.2162 | Buy Now |
DISTI #
4165785RL
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 2990 |
|
$0.1451 / $0.3480 | Buy Now |
DISTI #
4165785RL
|
Farnell | CRYSTAL, 24MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 2990 |
|
$0.0954 / $0.1611 | Buy Now |
DISTI #
4165785
|
Farnell | CRYSTAL, 24MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2990 |
|
$0.0954 / $0.2223 | Buy Now |
Part Details for RH100-24.000-18-2030-EXT-TR
RH100-24.000-18-2030-EXT-TR CAD Models
RH100-24.000-18-2030-EXT-TR Part Data Attributes
|
RH100-24.000-18-2030-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-24.000-18-2030-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |