Part Details for RH100-24.000-20-1010-TR by Raltron Electronics Corporation
Overview of RH100-24.000-20-1010-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RH100-24.000-20-1010-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3045
|
Newark | Crystal, 24Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-24.000-20-1010-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2775 |
|
$0.2220 / $0.3270 | Buy Now |
DISTI #
2151-RH100-24.000-20-1010-TRCT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7452 In Stock |
|
$0.0987 / $0.2100 | Buy Now |
|
Future Electronics | 24.000 MHz± 10 ppm± 10 ppm20 pF60 Ω-20°C~+70°C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0750 | Buy Now |
DISTI #
4165823
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 20PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2775 |
|
$0.1450 / $1.2155 | Buy Now |
DISTI #
4165823RL
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 20PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 2775 |
|
$0.1450 / $0.3478 | Buy Now |
DISTI #
4165823
|
Farnell | CRYSTAL, 24MHZ, 20PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2775 |
|
$0.0955 / $0.1983 | Buy Now |
DISTI #
4165823RL
|
Farnell | CRYSTAL, 24MHZ, 20PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 2775 |
|
$0.0955 / $0.1447 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 24MHz 20pF ±10PPM SMT | 2414 |
|
$0.2088 / $0.2401 | Buy Now |
|
Perfect Parts Corporation | 4208 |
|
RFQ |
Part Details for RH100-24.000-20-1010-TR
RH100-24.000-20-1010-TR CAD Models
RH100-24.000-20-1010-TR Part Data Attributes
|
RH100-24.000-20-1010-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-24.000-20-1010-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |