Part Details for RH100-25.000-10-F-3030-TR-NS2 by Raltron Electronics Corporation
Overview of RH100-25.000-10-F-3030-TR-NS2 by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for RH100-25.000-10-F-3030-TR-NS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RH100-25.000-10-F-3030-TR-NS2CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0937 / $0.1800 | Buy Now |
Part Details for RH100-25.000-10-F-3030-TR-NS2
RH100-25.000-10-F-3030-TR-NS2 CAD Models
RH100-25.000-10-F-3030-TR-NS2 Part Data Attributes
|
RH100-25.000-10-F-3030-TR-NS2
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-25.000-10-F-3030-TR-NS2
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
Alternate Parts for RH100-25.000-10-F-3030-TR-NS2
This table gives cross-reference parts and alternative options found for RH100-25.000-10-F-3030-TR-NS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH100-25.000-10-F-3030-TR-NS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM13TB-10-25.0M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, LEAD FREE, CERAMIC PACKAGE-4 | Pletronics Inc | RH100-25.000-10-F-3030-TR-NS2 vs SM13TB-10-25.0M |
SM13TBE-10-25.0M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, LEAD FREE, CERAMIC PACKAGE-4 | Pletronics Inc | RH100-25.000-10-F-3030-TR-NS2 vs SM13TBE-10-25.0M |