Part Details for RH100-26.000-10-F-1010-EXT-TR by Raltron Electronics Corporation
Overview of RH100-26.000-10-F-1010-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH100-26.000-10-F-1010-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3062
|
Newark | Crystal, 26Mhz, 10Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-26.000-10-F-1010-EXT-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5995 |
|
$0.1810 / $0.2640 | Buy Now |
DISTI #
70AK3063
|
Newark | Crystal, 26Mhz, 10Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-26.000-10-F-1010-EXT-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1260 / $0.1320 | Buy Now |
DISTI #
2151-RH100-26.000-10-F-1010-EXT-TRCT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11581 In Stock |
|
$0.0986 / $0.2100 | Buy Now |
|
Future Electronics | 26.000 MHz± 10 ppm± 10 ppm10 pF60 Ω-40°C~+85°C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1450 | Buy Now |
DISTI #
4165788
|
element14 Asia-Pacific | CRYSTAL, 26MHZ, 10PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5995 |
|
$0.1734 / $1.2302 | Buy Now |
DISTI #
4165788RL
|
element14 Asia-Pacific | CRYSTAL, 26MHZ, 10PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 5995 |
|
$0.1734 / $0.3520 | Buy Now |
DISTI #
4165958
|
element14 Asia-Pacific | CRYSTAL, 26MHZ, 10PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 3000 Container: Reel | 6000 |
|
$0.1467 | Buy Now |
DISTI #
4165788RL
|
Farnell | CRYSTAL, 26MHZ, 10PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 5995 |
|
$0.1103 / $0.1460 | Buy Now |
DISTI #
4165788
|
Farnell | CRYSTAL, 26MHZ, 10PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 5995 |
|
$0.1103 / $0.2001 | Buy Now |
DISTI #
4165958
|
Farnell | CRYSTAL, 26MHZ, 10PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 6000 |
|
$0.0964 / $0.1020 | Buy Now |
Part Details for RH100-26.000-10-F-1010-EXT-TR
RH100-26.000-10-F-1010-EXT-TR CAD Models
RH100-26.000-10-F-1010-EXT-TR Part Data Attributes:
|
RH100-26.000-10-F-1010-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-26.000-10-F-1010-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 26MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |