RH100-28.375-8-F-1015-TR-NS1
Raltron Electronics Corporation
Description: Quartz Crystal,

Overview of RH100-28.375-8-F-1015-TR-NS1 by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TN28F010-150-G Rochester Electronics LLC 28F010 - 128K X 8 Flash
AM27C010-150DI Rochester Electronics LLC Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec.
DO2010-152MLC Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT

Price & Stock for RH100-28.375-8-F-1015-TR-NS1 by Raltron Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2151-RH100-28.375-8-F-1015-TR-NS1CT-ND
DigiKey CRYSTAL 28.3750MHZ 8PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1800
  • 10 $0.1460
  • 50 $0.1318
  • 100 $0.1172
  • 500 $0.1113
  • 1,000 $0.0937
  • 3,000 $0.1164
  • 6,000 $0.1114
  • 9,000 $0.1085
  • 15,000 $0.1051
  • 21,000 $0.1028
  • 30,000 $0.1005
  • 75,000 $0.0949
$0.0937 / $0.1800 Buy Now

CAD Models for RH100-28.375-8-F-1015-TR-NS1 by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH100-28.375-8-F-1015-TR-NS1 by Raltron Electronics Corporation

RH100-28.375-8-F-1015-TR-NS1
Raltron Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Aging
5 PPM/ YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.0015%
Frequency Tolerance
10 ppm
Load Capacitance
8 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
28.375 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
3.2mm x 2.5mm x 0.7mm
Series Resistance
30 Ω
Surface Mount
YES
Want to compare parts?
  1. RH100-28.375-8-F-1015-TR-NS1
    Raltron Electronics Corporation
    Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH100-28.375-8-F-1015-TR-NS1 by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH100-28.375-8-F-1015-TR-... by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of RH100-28.375-8-F-1015-TR-... would you like to use for your alert(s)?
  • Please alert me when RH100-28.375-8-F-1015-TR-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH100-28.375-8-F-1015-TR-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH100-28.375-8-F-1015-TR-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH100-28.375-8-F-1015-TR-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH100-28.375-8-F-1015-TR-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH100-28.375-8-F-1015-TR-NS1 by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: