Part Details for RH100-50.000-18-F-2030-X-T-NS1 by Raltron Electronics Corporation
Overview of RH100-50.000-18-F-2030-X-T-NS1 by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for RH100-50.000-18-F-2030-X-T-NS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RH100-50.000-18-F-2030-X-T-NS1-ND
|
DigiKey | CRYSTAL 50.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1061 / $0.2300 | Buy Now |
Part Details for RH100-50.000-18-F-2030-X-T-NS1
RH100-50.000-18-F-2030-X-T-NS1 CAD Models
RH100-50.000-18-F-2030-X-T-NS1 Part Data Attributes:
|
RH100-50.000-18-F-2030-X-T-NS1
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-50.000-18-F-2030-X-T-NS1
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/ YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |