There are no models available for this part yet.
Overview of RH1016MW by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RH1016MW by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9 |
|
RFQ | ||||
Quest Components | ULTRAFAST PRECISION 10 NANOSECOND COMPARATOR, CDFP10, RAD-HARD | 7 |
|
$134.3000 / $158.0000 | Buy Now |
CAD Models for RH1016MW by Linear Technology
Part Data Attributes for RH1016MW by Linear Technology
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Package Description
|
DFP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
20 µA
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-GDFP-F10
|
Length
|
7.11 mm
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL10,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Seated Height-Max
|
2.29 mm
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Related Parts for RH1016MW
-
5962R9673802VDAComparators
-
HD64F3334YFLH16VMicrocontrollers
-
ADS7809UAnalog to Digital Converters
-
ADIS16475-2BMLZOther Analog ICs
-
RH1014MJOperational Amplifiers
-
LT3430IFESwitching Regulator or Controllers
-
AMW007Other Consumer ICs
-
LM137H1PQMLVLinear Regulator ICs
-
DS90C032WGLQMLVLine Driver or Receivers