There are no models available for this part yet.
Overview of RH1A-12HS by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC312HSZ-REEL | Analog Devices | SO-20 WITH TAPE & REEL | |
DAC312HSZ | Analog Devices | 12-BIT HIGH-SPEED MULTIPL | |
LTC4412HS6#TRMPBF | Analog Devices | L Loss PwrPath Cntr in SOT |
Price & Stock for RH1A-12HS by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Power/Signal Relay,SPST,Momentary,0.027A(Coil),12VDC (Coil), 450mW(Coil),10A(Contact),28VDC(Contact), DCInput,AC/DCOutput,ThroughHole-Straight Mount -NEC/TOKINisnow NEXEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for RH1A-12HS by World Products Inc
Part Data Attributes for RH1A-12HS by World Products Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Body Breadth
|
16.6 mm
|
Body Height
|
14.5 mm
|
Body Length or Diameter
|
21.4 mm
|
Coil Current(DC)-Max
|
0.027 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
450 mW
|
Coil Release Voltage(DC)
|
1.2 V
|
Coil Resistance
|
440 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@240VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
240 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
21.4mm x 16.6mm x 14.5mm
|
Reference Standard
|
UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Sealing
|
SEALED TYPE
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|