Part Details for RH1A-24H by World Products Inc
Overview of RH1A-24H by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1A-24H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Power/Signal Relay,SPST,Momentary,0.014A(Coil),24VDC (Coil), 450mW(Coil),10A(Contact),28VDC(Contact), DCInput,AC/DCOutput,ThroughHole-Straight Mount -NEC/TOKINisnow NEXEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for RH1A-24H
RH1A-24H CAD Models
RH1A-24H Part Data Attributes
|
RH1A-24H
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RH1A-24H
World Products Inc
Power/Signal Relay, SPST, Momentary, 0.014A (Coil), 24VDC (Coil), 450mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 16.6 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 21.4 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1760 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 21.4mm x 16.6mm x 14.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for RH1A-24H
This table gives cross-reference parts and alternative options found for RH1A-24H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH1A-24H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH1A-24HP | Power/Signal Relay, SPST, Momentary, 0.014A (Coil), 24VDC (Coil), 450mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | RH1A-24H vs RH1A-24HP |