Part Details for RH1A-24HS by World Products Inc
Overview of RH1A-24HS by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1A-24HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Power/Signal Relay,SPST,Momentary,0.014A(Coil),24VDC (Coil), 450mW(Coil),10A(Contact),28VDC(Contact), DCInput,AC/DCOutput,ThroughHole-Straight Mount -NEC/TOKINisnow NEXEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for RH1A-24HS
RH1A-24HS CAD Models
RH1A-24HS Part Data Attributes
|
RH1A-24HS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RH1A-24HS
World Products Inc
Power/Signal Relay, SPST, Momentary, 0.014A (Coil), 24VDC (Coil), 450mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 16.6 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 21.4 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1760 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 21.4mm x 16.6mm x 14.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER |