Part Details for RH1B-UAC240V by IDEC Corporation
Overview of RH1B-UAC240V by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1B-UAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6271
|
Newark | Power Relay, 240Vac, 10A, Spdt, Socket, Contact Configuration:Spdt, Coil Voltage:240Vac, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110V, Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RH1B-UAC240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$22.8900 / $28.6100 | Buy Now |
DISTI #
1885-1803-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 240V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
6 In Stock |
|
$22.0099 / $27.5100 | Buy Now |
DISTI #
199-RH1BUAC240V
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 10A 240VAC RoHS: Compliant | 14 |
|
$19.8800 / $26.2300 | Buy Now |
DISTI #
70172726
|
RS | Relay, 10 A, 240 VAC, SPDT, 1.07" L x 0.546" W x 1.39" H, 3.2 mA, 31200 Ohms | IDEC Corporation RH1B-UAC240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 59 |
|
$22.4500 / $28.0600 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 10A SPDT(27.5x14x42)mm Socket RoHS: Compliant |
21 In Stock |
|
$16.6900 / $23.9800 | Buy Now |
DISTI #
77835478
|
Verical | Power Relay 240VAC 10A SPDT(27.5x14x42)mm Socket Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 21 |
|
$22.9933 / $27.7435 | Buy Now |
DISTI #
2841733
|
element14 Asia-Pacific | POWER RELAY, 240VAC, 10A, SPDT, SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$19.6177 / $28.8220 | Buy Now |
DISTI #
2841733
|
Farnell | POWER RELAY, 240VAC, 10A, SPDT, SOCKET RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 3 Days Container: Each | 1 |
|
$24.7044 / $30.8867 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A SPDT(27.5x14x42)mm Socket RoHS: Compliant |
21 In Stock |
|
$16.6900 / $23.9800 | Buy Now |
|
Neutron USA | Relay, 10 A, 240 VAC, SPDT, 1.07", L x 0.546", W x 1.39", H, 3.2 mA, 31200 Ohms | 14 |
|
$106.9800 | Buy Now |