Part Details for RH1B-UDC6V by IDEC Corporation
Overview of RH1B-UDC6V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1B-UDC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2783
|
Newark | Relay, Spdt, 110Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:6Vdc, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH1B-UDC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.4100 | Buy Now |
DISTI #
1885-RH1B-UDC6V-ND
|
DigiKey | RELAY PLUG-IN SPDT 10A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2100 | Buy Now |
DISTI #
199-RH1BUDC6V
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 10A 6VDC RoHS: Compliant | 0 |
|
$11.0800 / $13.1600 | Order Now |
DISTI #
70173224
|
RS | Relay Plug-in 6V Contact Carry Current: 10A SPDT | IDEC Corporation RH1B-UDC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 13 |
|
$12.6500 / $15.8200 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 10A SPDT(27.5x14x42)mm Socket RoHS: Compliant | 0 |
|
$6.6500 / $9.4700 | Buy Now |
DISTI #
000000000003414192
|
Sager | General Purpose Relays Relay Plug-In SPDT 10A 6VDC Min Qty: 1 | 0 |
|
$7.6600 / $9.9700 | Buy Now |
|
Master Electronics | Power Relay 6VDC 10A SPDT(27.5x14x42)mm Socket RoHS: Compliant | 0 |
|
$6.6500 / $9.4700 | Buy Now |