Part Details for RH1B-ULAC110V by IDEC Corporation
Overview of RH1B-ULAC110V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1B-ULAC110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RH1B-ULAC110V-ND
|
DigiKey | RELAY PLUG-IN SPDT 10A 110VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6900 | Buy Now |
DISTI #
199-RH1BULAC110V
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 10A 110VDC RoHS: Compliant | 0 |
|
$13.8800 / $16.3500 | Order Now |
DISTI #
71299325
|
RS | Relay Plug-In SPDT 10A 110VDC | IDEC Corporation RH1B-ULAC110V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$17.2100 / $21.5200 | Buy Now |
|
Onlinecomponents.com | Power Relay 110VAC 10A SPDT(27.5x14x42)mm Socket RoHS: Compliant |
3 In Stock |
|
$9.0700 / $13.9600 | Buy Now |
DISTI #
000000000003414193
|
Sager | General Purpose Relays Relay Plug-In SPDT 10A 110VDC Min Qty: 1 | 0 |
|
$10.7100 / $13.9500 | Buy Now |
|
Master Electronics | Power Relay 110VAC 10A SPDT(27.5x14x42)mm Socket RoHS: Compliant |
3 In Stock |
|
$9.0700 / $13.9600 | Buy Now |