Part Details for RH1B-ULAC240V by IDEC Corporation
Overview of RH1B-ULAC240V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1B-ULAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J4621
|
Newark | Relay Plug-In Spdt 10A 240Vac Rohs Compliant: Yes |Idec RH1B-ULAC240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8600 / $37.8300 | Buy Now |
DISTI #
1885-1757-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 240V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
2 In Stock |
|
$23.0128 / $30.6800 | Buy Now |
DISTI #
199-RH1BULAC240V
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 10A 240VAC RoHS: Compliant | 0 |
|
$23.0100 / $28.6700 | Order Now |
DISTI #
71299329
|
RS | Relay Plug-In SPDT 10A 240VAC | IDEC Corporation RH1B-ULAC240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$24.5400 / $30.6800 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 10A SPDT(27.5x14x35.6)mm Plug-In RoHS: Compliant |
1 In Stock |
|
$17.9300 / $25.0900 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A SPDT(27.5x14x35.6)mm Plug-In RoHS: Compliant |
1 In Stock |
|
$17.9300 / $25.0900 | Buy Now |