Part Details for RH1B-ULCDC6V by IDEC Corporation
Overview of RH1B-ULCDC6V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1B-ULCDC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7680
|
Newark | Relay Plug-In Spdt 10A 6Vdc Rohs Compliant: Yes |Idec RH1B-ULCDC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3100 / $19.8500 | Buy Now |
DISTI #
1885-RH1B-ULCDC6V-ND
|
DigiKey | RELAY PLUG-IN SPDT 10A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4100 | Buy Now |
DISTI #
199-RH1BULCDC6V
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 10A 6VDC RoHS: Compliant | 0 |
|
$16.0900 / $17.9000 | Order Now |
DISTI #
71299337
|
RS | Relay Plug-In SPDT 10A 6VDC | IDEC Corporation RH1B-ULCDC6V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3000 / $21.6200 | RFQ |
|
Onlinecomponents.com | Power Relay 6VDC 10A SPDT Plug-In Relay RoHS: Compliant | 0 |
|
$9.7700 / $14.0300 | Buy Now |
DISTI #
000000000003414209
|
Sager | General Purpose Relays Relay Plug-In SPDT 10A 6VDC Min Qty: 1 | 0 |
|
$11.1300 / $14.4800 | Buy Now |
|
Master Electronics | Power Relay 6VDC 10A SPDT Plug-In Relay RoHS: Compliant | 0 |
|
$9.7700 / $14.0300 | Buy Now |