There are no models available for this part yet.
Overview of RH1B-YELLOW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for RH1B-YELLOW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
199-RH1BYELLOW
|
Mouser Electronics | Relay Sockets & Hardware DUST COVER | 99 |
|
$0.3760 / $0.6700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3666 / $0.5385 | Buy Now | ||
DISTI #
000000000003414229
|
Sager | Relay Sockets & Hardware DUST COVER Min Qty: 1 | 0 |
|
$0.4239 / $0.5087 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.3666 / $0.5385 | Buy Now |