RH1C-3S
World Products Inc
Description: Power/Signal Relay, SPDT, Momentary, 0.15A (Coil), 3VDC (Coil), 450mW (Coil), 7A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,

Overview of RH1C-3S by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RH1C-3S by World Products Inc

Part # Manufacturer Description Stock Price Buy
NAC Power/Signal Relay, SPDT,Momentary,0.15A(Coil),3VDC(Coil), 450mW (Coil),7A(Contact),250VDC(Contact),DC Input,AC/DCOutput,ThroughHole-Straight Mount -NEC/TOKINisnow NEXEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for RH1C-3S by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH1C-3S by World Products Inc

RH1C-3S
World Products Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
16.6 mm
Body Height
15 mm
Body Length or Diameter
21.4 mm
Coil Current(DC)-Max
0.15 A
Coil Operate Voltage(DC)
2.25 V
Coil Power
450 mW
Coil Release Voltage(DC)
0.15 V
Coil Resistance
20 Ω
Coil Voltage(DC)-Max
3 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
12A@125VAC
Contact Current(AC)-Max
12 A
Contact Current(DC)-Max
7 A
Contact (DC) Max Rating R Load
7A@250VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
250 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
21.4mm x 16.6mm x 15mm
Reference Standard
UL
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Sealing
SEALED TYPE
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. RH1C-3S
    World Products Inc
    Power/Signal Relay, SPDT, Momentary, 0.15A (Coil), 3VDC (Coil), 450mW (Coil), 7A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH1C-3S by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH1C-3S by World Products Inc

Select Manufacturer
Which Manufacturer of RH1C-3S would you like to use for your alert(s)?
  • Please alert me when RH1C-3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH1C-3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH1C-3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH1C-3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH1C-3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH1C-3S by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: