Part Details for RH1V2-UCAC24V by IDEC Corporation
Overview of RH1V2-UCAC24V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1V2-UCAC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7686
|
Newark | Relay Pcb Spdt 10A 24Vac Rohs Compliant: Yes |Idec RH1V2-UCAC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $16.2400 | Buy Now |
DISTI #
1885-RH1V2-UCAC24V-ND
|
DigiKey | RELAY PCB SPDT 10A 24VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4900 | Buy Now |
DISTI #
199-RH1V2UCAC24V
|
Mouser Electronics | General Purpose Relays Relay PCB SPDT 10A 24VAC | 0 |
|
$10.9300 / $14.5200 | Order Now |
DISTI #
71299361
|
RS | Relay PCB SPDT 10A 24VAC | IDEC Corporation RH1V2-UCAC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8500 / $12.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9900 / $11.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9900 / $11.4800 | Buy Now |