Part Details for RH1V2-UDC24V by IDEC Corporation
Overview of RH1V2-UDC24V by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1V2-UDC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8196
|
Newark | Relay, Spdt, 110Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Solder Rohs Compliant: Yes |Idec RH1V2-UDC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3500 / $12.9600 | Buy Now |
DISTI #
1885-1550-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
201 In Stock |
|
$8.2966 / $12.4500 | Buy Now |
DISTI #
199-RH1V2UDC24V
|
Mouser Electronics | General Purpose Relays Relay PCB SPDT 10A 24VDC RoHS: Compliant | 122 |
|
$8.4200 / $11.8000 | Buy Now |
DISTI #
70172831
|
RS | Relay, E-Mech, Gen Purp, SPDT, Cur-Rtg 10A, Ctrl-V 24DC, Vol-Rtg 240/30AC/DC, PCB Mnt | IDEC Corporation RH1V2-UDC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0600 / $12.5700 | RFQ |
|
Onlinecomponents.com | Power Relay 24VDC 10A SPDT(27.5x14x35.6)mm THT RoHS: Compliant |
350 In Stock |
|
$8.0900 / $11.6000 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | 79 |
|
$11.1000 / $13.5000 | Buy Now | |
DISTI #
000000000003414248
|
Sager | General Purpose Relays Relay PCB SPDT 10A 24VDC Min Qty: 1 | 0 |
|
$7.6600 / $9.9700 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A SPDT(27.5x14x35.6)mm THT RoHS: Compliant |
350 In Stock |
|
$8.0900 / $11.6000 | Buy Now |
|
Neutron USA | General Purpose Relays Relay, PCB SPDT 10A, 24VDC Coil | 50 |
|
$43.1400 | Buy Now |