RH25N15000JS03
Description: Fixed Resistor, Wire Wound, 25W, 1500ohm, 550V, 5% +/-Tol, -15,15ppm/Cel

Overview of RH25N15000JS03 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RH25N15000JS03 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 68M9339
Newark Rh 25 Ni 1K5 5% Ba10 E1 /Ba10 |Vishay RH25N15000JS03 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $28.2500
  • 50 $25.8200
  • 100 $25.2600
  • 250 $24.5100
$24.5100 / $28.2500 Buy Now
DISTI # RH25N15000JS03
Avnet Americas Resistor, 1.5 kOhm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bag (Alt: RH25N15000JS03) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag 0
  • 30 $26.3769
  • 50 $26.0027
  • 80 $25.4415
  • 150 $23.1300
  • 300 $22.0415
  • 1,500 $21.1379
  • 3,000 $20.6425
$20.6425 / $26.3769 Buy Now

CAD Models for RH25N15000JS03 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH25N15000JS03 by Vishay Intertechnologies

RH25N15000JS03
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE AIR POWER: 9W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 550
Construction
Rectangular
JESD-609 Code
e1
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
15 mm
Package Length
28 mm
Package Style
Chassis Mount
Package Width
27.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
25 W
Rated Temperature
25 °C
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
LUG
Tolerance
5%
Working Voltage
550 V
Want to compare parts?
  1. RH25N15000JS03
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 25W, 1500ohm, 550V, 5% +/-Tol, -15,15ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH25N15000JS03 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH25N15000JS03 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RH25N15000JS03 would you like to use for your alert(s)?
  • Please alert me when RH25N15000JS03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH25N15000JS03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH25N15000JS03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH25N15000JS03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH25N15000JS03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH25N15000JS03 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: